Legrand Industrial Power, 415 V
- RS Stock No.:
- 704-8365
- Mfr. Part No.:
- 0 589 53
- Brand:
- Legrand
Subtotal (1 unit)*
£912.41
(exc. VAT)
£1,094.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £912.41 |
*price indicative
- RS Stock No.:
- 704-8365
- Mfr. Part No.:
- 0 589 53
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Sockets | 5 | |
| Voltage Rating | 415 V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Sockets 5 | ||
Voltage Rating 415 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Legrand Trailing Socket
The Legrand power distribution unit has a current rating of 32A and a voltage rating of 415V. This power unit has 5 type E French sockets. It has mobile enclosures with an integrated handle for a temporary supply of all types of worksite equipment.
Supplied with:
M32 cable gland
Supplied with:
M32 cable gland
Features and Benefits
Wall mount and easy latching without prior opening
With emergency shut-off on voltage emission coil and voltage indicator lamp
Pre-marked for 2 cable inputs on the top and 1 on each side of the enclosure
Pre-marked for 1 additional NF C socket on each side of the enclosure
With emergency shut-off on voltage emission coil and voltage indicator lamp
Pre-marked for 2 cable inputs on the top and 1 on each side of the enclosure
Pre-marked for 1 additional NF C socket on each side of the enclosure
Certifications
IEC 60439-4
Related links
- Legrand Industrial Power, 230 V
- Legrand Rated At 32A, 415 V
- Legrand Rated At 16A, 415 V
- Legrand Rated At 63A, 415 V
- Legrand Rated At 32A, 415 V
- Legrand IP44 Red Cable Mount 3P + E Right Angle Industrial Power Plug 415 V
- Legrand Panel Mount 3P + N + E Industrial Power Socket 380 → 415 V
- Legrand IP44 Red Wall Mount 3P + N + E Industrial Power Plug 380 → 415 V
