MENNEKES IP44 Red Panel Mount 3P 20 ° Industrial Power Socket, Rated At 16A, 230 V
- RS Stock No.:
- 414-3886
- Mfr. Part No.:
- 851
- Brand:
- MENNEKES
Subtotal (1 unit)*
£45.47
(exc. VAT)
£54.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 24 November 2025
- Plus 10 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.47 |
*price indicative
- RS Stock No.:
- 414-3886
- Mfr. Part No.:
- 851
- Brand:
- MENNEKES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 16A | |
| Plug/Socket | Socket | |
| Pole Format | 3P | |
| Voltage Rating | 230 V | |
| Mounting Type | Panel Mount | |
| Gender | Female | |
| Body Orientation | 20 ° | |
| Termination Method | Screw Terminal | |
| IP Rating | IP44 | |
| Cable CSA | 1.5 → 4mm² | |
| Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Low Voltage | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 3P | ||
Voltage Rating 230 V | ||
Mounting Type Panel Mount | ||
Gender Female | ||
Body Orientation 20 ° | ||
Termination Method Screw Terminal | ||
IP Rating IP44 | ||
Cable CSA 1.5 → 4mm² | ||
Colour Red | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Low Voltage No | ||
- COO (Country of Origin):
- DE
The Mennekes Electric 851 is 3 pole, panel mounting type female industrial power socket with socket type connection. The socket has a voltage rating of 230.0 V and current rating of 16 A.
Mounting Type Panel Mount
IP Rating IP44
Colour Blue
Gender Female
IP Rating IP44
Colour Blue
Gender Female
Related links
- MENNEKES IP44 Red Panel Mount 3P + N + E Industrial Power Socket 400 V
- MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket 400 V
- MENNEKES IP44 Red Panel Mount 7P 20 ° Industrial Power Socket 400 V
- MENNEKES IP44 Red Panel Mount 3P + N + E Right Angle Industrial Power Plug 400 V
- MENNEKES IP44 Purple Cable Mount 3P Industrial Power Plug 20 → 25 V
- MENNEKES IP44 Red Panel Mount 3P + N + E Angled Industrial Power Socket 400 V
- MENNEKES IP44 Red Panel Mount 3P + N + E Right Angle Industrial Power Plug 400 V
- MENNEKES IP44 Red Panel Mount 7P 20 ° Industrial Power Socket 400 V
