Bticino 1.5 m 4 Socket 2P+T Extension Socket, 250V ac
- RS Stock No.:
- 114-054
- Mfr. Part No.:
- 3684GBU
- Brand:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-054
- Mfr. Part No.:
- 3684GBU
- Brand:
- Bticino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Extension Socket | |
| Cable Length | 1.5m | |
| Number of Sockets | 4 | |
| Current | 16A | |
| Socket Type | 2P+T | |
| Voltage | 250V ac | |
| Standards/Approvals | No | |
| Colour | Anthracite | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Extension Socket | ||
Cable Length 1.5m | ||
Number of Sockets 4 | ||
Current 16A | ||
Socket Type 2P+T | ||
Voltage 250V ac | ||
Standards/Approvals No | ||
Colour Anthracite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BTicino POKER multiple socket features four 2P+T 16A outlets compatible with German and Italian plugs, along with two USB jacks for convenient charging. It includes a safety switch and a cable for secure and versatile power distribution.
Anthracite colour
Rated voltage is 250 Vac
Related links
- Bticino 1.5 m 4 Socket 2P+T Extension Socket, 250V ac
- Bticino 1.5 m 6 Socket 2P+T Extension Socket Multi-Socket, 250V ac
- Bticino 1.5 m 4 Socket 2P+T Extension Socket Multiple Socket, 250V ac
- Bticino 1.5 m 9 Socket German 250V ac
- Bticino 1.5 m 9 Socket German 250V ac
- Bticino 1.5 m 6 Socket 2P+T 250V ac
- Bticino 1.5 m 3 Socket 2P+T 250V ac
- Bticino 5 Socket 2P+T Extension Socket Multiple Socket, 250V ac
