Legrand 3 Socket Type E - French Extension Lead
- RS Stock No.:
- 238-7585
- Mfr. Part No.:
- 049464
- Brand:
- Legrand
Subtotal (1 unit)*
£15.46
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.46 |
*price indicative
- RS Stock No.:
- 238-7585
- Mfr. Part No.:
- 049464
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Number of Sockets | 3 | |
Mains Plug Type | Type E - French | |
Socket Type | Type E - French | |
Corded | No | |
Select all | ||
---|---|---|
Brand Legrand | ||
Number of Sockets 3 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded No | ||
- COO (Country of Origin):
- CN
049464
The Legrand surface power strip extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Operating temperature - 5° to + 35° C
Frequency 50 Hz
Frequency 50 Hz
Related links
- Legrand 3 Socket Type E - French Extension Lead
- Legrand 3m 3 Socket Type E - French Extension Lead
- Legrand 1.5m 3 Socket Type E - French Extension Lead
- Legrand 1m 3 Socket Type E - French Extension Lead
- Legrand 0.8m 3 Socket Type E - French Extension Lead
- RS PRO 4m 3 Socket Type E - French Extension Lead, 250 V
- RS PRO 4m 3 Socket Type E - French Extension Lead, 230 V ac
- RS PRO 1.5m 3 Socket Type E - French Extension Lead, 250 V