Legrand 3 Socket Type E - French Extension Lead
- RS Stock No.:
- 238-7612
- Mfr. Part No.:
- 049496
- Brand:
- Legrand
Subtotal (1 unit)*
£7.24
(exc. VAT)
£8.69
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £7.24 |
*price indicative
- RS Stock No.:
- 238-7612
- Mfr. Part No.:
- 049496
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Sockets | 3 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Sockets 3 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded No | ||
- COO (Country of Origin):
- CN
049496
The Legrand extra flat power strip extension with cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Halogen free
UV resistant
Frequency 50 Hz
UV resistant
Frequency 50 Hz
Related links
- Legrand 3 Socket Type E - French Extension Lead
- Legrand 3m 3 Socket Type E - French Extension Lead
- Legrand 1.5m 3 Socket Type E - French Extension Lead
- Legrand 1m 3 Socket Type E - French Extension Lead
- Legrand 0.8m 3 Socket Type E - French Extension Lead
- RS PRO 4m 3 Socket Type E - French Extension Lead, 250 V
- RS PRO 4m 3 Socket Type E - French Extension Lead, 230 V ac
- RS PRO 1.5m 3 Socket Type E - French Extension Lead, 250 V
