Legrand 1m 3 Socket Type E - French Extension Lead
- RS Stock No.:
- 238-7552
- Mfr. Part No.:
- 049406
- Brand:
- Legrand
Subtotal (1 unit)*
£53.90
(exc. VAT)
£64.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.90 |
*price indicative
- RS Stock No.:
- 238-7552
- Mfr. Part No.:
- 049406
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Cable Length | 1m | |
| Number of Sockets | 3 | |
| Mains Plug Type | Type E - French | |
| Socket Type | Type E - French | |
| Corded | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Cable Length 1m | ||
Number of Sockets 3 | ||
Mains Plug Type Type E - French | ||
Socket Type Type E - French | ||
Corded Yes | ||
- COO (Country of Origin):
- CN
049406
The Legrand corner power strip extension with cord has 16 A current and power of 3680 W. It is shock resistance IK 04 and it meets installation and manufacturing standards.
Operating temperature - 5° to + 35° C
Halogen free
UV resistant
Halogen free
UV resistant
Related links
- Legrand 1m 4 Socket Type E - French Extension Lead
- Legrand 3 Socket Type E - French Extension Lead
- Legrand 3m 3 Socket Type E - French Extension Lead
- Legrand 1.5m 3 Socket Type E - French Extension Lead
- Legrand 0.8m 3 Socket Type E - French Extension Lead
- RS PRO 4m 3 Socket Type E - French Extension Lead, 250 V
- RS PRO 4m 3 Socket Type E - French Extension Lead, 230 V ac
- RS PRO 1.5m 3 Socket Type E - French Extension Lead, 250 V
