RS PRO 4m 3 Socket Type E - French Extension Lead, 250 V

Bulk discount available

Subtotal (1 unit)*

£22.10

(exc. VAT)

£26.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.10
10 - 24£20.47
25 +£19.46

*price indicative

RS Stock No.:
296-270
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Strips

Cable Length

4m

Number of Sockets

3

Socket Type

Type E - French

Corded

Yes

Voltage Rating

250 V

Current Rating Unwound

16A

Colour

Brown

Cross Sectional Area

1,5 mm²

RS Pro French Type E Trailing Socket


From RS Pro, this robust multi-socket is ideal for powering several devices from a single mains power outlet. With multiple French Type E sockets leading to a French Type E plug, this socket can be used primarily in France, but also in several other countries, such as the Czech Republic.

With a ruggedised construction, this French Type E extension power strip is suitable for commercial and domestic purposes. It has a built-in strain relief for extra protection.

Features and Benefits

• Three socket power strip
• 16A Type E Sockets
• 4m Cable
• H05VV-F

Applications

With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This Type F extension lead is durable and reliable

FAQ

Q: Is this extension socket fitted with a cable?

A:This trailing socket is pre-wired with a 4 meter lead, allowing a degree of mobility around a single mains power source.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Related links