brennenstuhl 25m 1 Socket Schuko Extension Lead, 230 V ac, IP44

Discontinued
RS Stock No.:
175-7264
Mfr. Part No.:
9161250100
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Product Type

Extension Lead

Cable Length

25m

Number of Sockets

1

Mains Plug Type

Type F - German Schuko

Corded

Yes

Socket Type

Schuko

IP Rating

IP44

Voltage Rating

230 V ac

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

Neoprene

RCD Protected

No

European Harmonised Code

H07RN-F

Switchable

No

Number of Cores

3

Cross Sectional Area

1,5 mm²

Colour

Black

Series

Professional Line

Sheath Colour

Black

COO (Country of Origin):
DE

Brennenstuhl Extension Lead


The Brennenstuhl ProfessionalLINE series is a 1 socket extension lead for universal outdoor use and professional use on industrial site. It comes with an extra robust earthed plug and socket. This lead is a UV-resistant plug and connector socket with bend protection and cable seal.

Features and Benefits


• Black sheath colour
• Cable length is 25m
• Cable mount
• Neoprene and rubber sheath material
• Oil-resistant cable
• Type-F German Schuko socket
• Voltage rating 230VAC and current rating 16A

Certifications


• IP44 rated

Related links