brennenstuhl 25m 1 Socket Schuko Extension Lead, 230 V ac, IP44
- RS Stock No.:
- 175-7266
- Mfr. Part No.:
- 9161250200
- Brand:
- brennenstuhl
Discontinued
- RS Stock No.:
- 175-7266
- Mfr. Part No.:
- 9161250200
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Extension Lead | |
| Cable Length | 25m | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type F - German Schuko | |
| Corded | Yes | |
| Socket Type | Schuko | |
| IP Rating | IP44 | |
| Voltage Rating | 230 V ac | |
| Current Rating Unwound | 16A | |
| Surge Protection | No | |
| Sheath Material | Polyurethane | |
| RCD Protected | No | |
| Cross Sectional Area | 1,5 mm² | |
| European Harmonised Code | H07BQ-F | |
| Number of Cores | 3 | |
| Colour | Orange | |
| Switchable | No | |
| Series | Professional Line | |
| Sheath Colour | Orange | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Extension Lead | ||
Cable Length 25m | ||
Number of Sockets 1 | ||
Mains Plug Type Type F - German Schuko | ||
Corded Yes | ||
Socket Type Schuko | ||
IP Rating IP44 | ||
Voltage Rating 230 V ac | ||
Current Rating Unwound 16A | ||
Surge Protection No | ||
Sheath Material Polyurethane | ||
RCD Protected No | ||
Cross Sectional Area 1,5 mm² | ||
European Harmonised Code H07BQ-F | ||
Number of Cores 3 | ||
Colour Orange | ||
Switchable No | ||
Series Professional Line | ||
Sheath Colour Orange | ||
- COO (Country of Origin):
- DE
Brennenstuhl Extension Lead
The Brennenstuhl ProfessionalLINE series is a 1 socket extension lead for universal outdoor use and professional use on site. It comes with an extra robust earthed plug and socket. It's a UV-resistant plug and connector socket with bend protection and cable seal.
Features and Benefits
• 3 cores
• Cable length is 25m
• Cable mount
• Orange sheath colour
• Polyurethane outer sleeve
• Remains highly flexible even at low temperature down to -40°C
• Voltage rating 230V and current rating 16A
• Water jet protected
• Cable length is 25m
• Cable mount
• Orange sheath colour
• Polyurethane outer sleeve
• Remains highly flexible even at low temperature down to -40°C
• Voltage rating 230V and current rating 16A
• Water jet protected
Applications
• Commercial sites
• Construction sites
• Workshops
• Construction sites
• Workshops
Certifications
• IP44 rated
Related links
- brennenstuhl 25m 1 Socket Schuko Extension Lead IP44
- brennenstuhl 10m 1 Socket Schuko Extension Lead IP44
- brennenstuhl 25m 1 Socket Type E - French Extension Lead IP44
- brennenstuhl 25m 1 Socket BS4343 Extension Lead IP44
- brennenstuhl 10m 1 Socket Type F - German Schuko Extension Lead IP44
- brennenstuhl 25m 4 Socket Type F - German Schuko Extension Lead IP54
- brennenstuhl 25m 1 Socket CEE Extension Lead IP44
- brennenstuhl 10m 4 Socket Type F - German Schuko Extension Lead IP44
