Subtotal (1 unit)*
£300.41
(exc. VAT)
£360.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.41 |
*price indicative
- RS Stock No.:
- 629-842
- Mfr. Part No.:
- ENB EM230IS
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Colour | Black/Blue | |
| Series | ENB | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Colour Black/Blue | ||
Series ENB | ||
- COO (Country of Origin):
- FR
The PREVOST Energy Box is a compact and efficient solution for distributing pneumatic energy in workstations and industrial setups. It features a 6 mm internal passage, allowing smooth and consistent airflow. With a net weight of 3.36 kg, the unit is sturdy and durable, making it ideal for long-term use in demanding environments.
Suspended or floor-standing
ISO 6150B profile
ISO 6150B profile
Related links
- PREVOST 14m Cable Reel
- Molex 15.24m Extension Reel Semi-enclosed Reel
- Molex 25m Extension Reel Semi-enclosed Reel
- Electro PJP 150m 1 Socket Extension Reel
- Molex 10.67m Extension Reel Semi-enclosed Reel, 120 V
- Electro PJP 30m 2 Socket Extension Reel
- Schneider Electric 9 Socket Extension Reel, 230 V
- brennenstuhl 20m 1 Socket Type E - French Extension Reel IP44
