Molex 25m Extension Reel Semi-enclosed Reel

Subtotal (1 unit)*

£1,472.05

(exc. VAT)

£1,766.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,472.05

*price indicative

RS Stock No.:
477-456
Mfr. Part No.:
1300830265
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Extension Reel

Cable Length

25m

Mains Plug Type

Unterminated Cable

Corded

Yes

Housing Type

Semi-enclosed Reel

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Woodhead POW-R-MITE Industrial Duty Cable Reel is designed for robust performance in demanding environments. This high-quality reel features a generous cord length of 7.62m (25.0') and is specifically engineered to support various industrial applications such as vertical lifts, recovery tasks, and horizontal stretches. With its durable cast aluminium housing and powder-coated finish, it can withstand the rigours of daily use while maintaining a sleek appearance. The reel’s ratchet lock ensures secure cable management, preventing tangling and promoting safety during operation. Built to meet stringent electrical standards, this product provides maximum efficiency for users requiring reliable power access in challenging settings.

Designed for versatility in both vertical and horizontal applications
Features a sturdy cast aluminium housing for enhanced durability
Equipped with a ratchet lock for secure cable management
Compliant with multiple industry standards for peace of mind
Offers generous cord length to reach power sources comfortably
Appropriate for heavy-duty use in various industrial settings
Showcases a powder-coated finish for enhanced resistance against wear

Related links