Molex 10.67m Extension Reel Semi-enclosed Reel, 120 V
- RS Stock No.:
- 475-297
- Mfr. Part No.:
- 1300910085
- Brand:
- Molex
Subtotal (1 unit)*
£670.60
(exc. VAT)
£804.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £670.60 |
*price indicative
- RS Stock No.:
- 475-297
- Mfr. Part No.:
- 1300910085
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Extension Reel | |
| Cable Length | 10.67m | |
| Corded | Yes | |
| Voltage Rating | 120 V | |
| Housing Type | Semi-enclosed Reel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Extension Reel | ||
Cable Length 10.67m | ||
Corded Yes | ||
Voltage Rating 120 V | ||
Housing Type Semi-enclosed Reel | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Woodhead Standard Duty Reel with Flying Leads is engineered for versatility and reliability, perfect for both commercial and residential use. Designed with a robust 12/3 SJTOW cord, this appliance offers an impressive cord length of 10.67 metres, ensuring ample reach for various applications. Its durable steel and polycarbonate housing, combined with a powder-coating finish, guarantees longevity while the NEMA 5-15 configuration ensures compatibility with standard outlets. Whether you need to power tools or appliances, this cable reel provides a safe and efficient solution with added convenience through its ratchet lock mechanism for secure cable management.
Ratchet lock mechanism allows for secure locking and easy deployment of cord
Constructed with a robust housing for enhanced durability in demanding environments
NEMA compatibility ensures seamless integration with standard electrical systems
Lightweight design makes it easy to transport and position as needed
Includes a well-designed guide arm to enhance usability and stability during operation
Multi-conductor cabling offers flexibility in various applications while maintaining safety
Constructed with a robust housing for enhanced durability in demanding environments
NEMA compatibility ensures seamless integration with standard electrical systems
Lightweight design makes it easy to transport and position as needed
Includes a well-designed guide arm to enhance usability and stability during operation
Multi-conductor cabling offers flexibility in various applications while maintaining safety
Related links
- Molex 15.24m Extension Reel Semi-enclosed Reel
- Molex 25m Extension Reel Semi-enclosed Reel
- RS PRO 10m 4 Socket Type F - German Schuko Cable Reel Semi-enclosed Reel, 230 V ac
- brennenstuhl 25m 5 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- RS PRO 10m 4 Socket Type E - French Cable Reel Semi-enclosed Reel, 230 V ac
- brennenstuhl 40m 5 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 40m 8 Socket Type E - French Cable Reel Semi-enclosed Reel IP44
- brennenstuhl 30m 3 Socket Type F - German Schuko Cable Reel Semi-enclosed Reel IP44
