Molex 15.24m Extension Reel Semi-enclosed Reel

Subtotal (1 unit)*

£1,520.12

(exc. VAT)

£1,824.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,520.12

*price indicative

RS Stock No.:
475-295
Mfr. Part No.:
1300830232
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Extension Reel

Cable Length

15.24m

Mains Plug Type

Unterminated Cable

Corded

Yes

Housing Type

Semi-enclosed Reel

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Woodhead POW-R-MITE Industrial Duty Cable Reel is designed to provide reliable power distribution in a variety of demanding environments. With a robust construction and versatile cord length, it ensures efficient operation whether used for vertical lifts, drag recovery, or horizontal stretching. The reel's NEMA 4 enclosure rating guarantees protection against dust and water, making it suitable for harsher conditions. Crafted with a cast aluminium housing and finished with powder coating, it combines durability with a sleek appearance. Ideal for industrial applications, this cable reel streamlines your workflow and enhances safety through effective power management.

NEMA 4 rating provides excellent protection against environmental factors
Crafted from high-quality cast aluminium for increased durability
Features a ratchet lock for secure cable movement and retraction
Tailored for industrial use, handling multiple applications efficiently
Ergonomically designed guide arm allows for easy adjustment over a wide arc
Lightweight yet sturdy construction ensures ease of handling
Optimised for a maximum voltage of 600V, catering to diverse power needs
Includes a robust packaging type to ensure safe delivery
Utilises 12/3 SOW cable, suitable for demanding electrical requirements
Efficient cord length of 15.24m enhances flexibility in usage

Related links