Electro PJP 30m 2 Socket Extension Reel

Subtotal (1 unit)*

£126.95

(exc. VAT)

£152.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.95

*price indicative

RS Stock No.:
263-9245
Mfr. Part No.:
STB-REEL2310-30JV
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Cable Reel

Cable Length

30m

Number of Sockets

2

Corded

Yes

COO (Country of Origin):
FR
The Electro PJP makes straight 4 mm male type banana plug to 4 mm female type banana jacks socket portable 30 meter manual reel and this reel having a 30 meters of PVC 0.75 mm² wire. The wire is replaceable on the filed just by removing the front flange with a screwdriver then disconnecting the inner plug. This reel have adjustable size from 90 cm up to 150 cm. It is compatible with the requirements of protection against the spread of fire and resistance to heat by its basic insulation.

Weight with 30 meters of PVC 0.75 mm² wire is 1.33 kg
RoSH compliant
Operating temperature range is -20 °C to +80 °C

Related links