Electro PJP 50m 2 Socket Extension Reel
- RS Stock No.:
- 263-9246
- Mfr. Part No.:
- STB-REEL2310-50JV
- Brand:
- Electro PJP
Subtotal (1 unit)*
£143.15
(exc. VAT)
£171.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.15 |
*price indicative
- RS Stock No.:
- 263-9246
- Mfr. Part No.:
- STB-REEL2310-50JV
- Brand:
- Electro PJP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Cable Reel | |
| Cable Length | 50m | |
| Number of Sockets | 2 | |
| Corded | Yes | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Cable Reel | ||
Cable Length 50m | ||
Number of Sockets 2 | ||
Corded Yes | ||
- COO (Country of Origin):
- FR
The Electro PJP portable manual reels design and the material of the lantern contact spring meet the need of low resistance and reliability. The wire is replaceable on the field by removing the front flange with a screwdriver then disconnecting the inner plug.
Adjustable belt
Size from 90 cm up to 150 cm
Size from 90 cm up to 150 cm
Related links
- Electro PJP 50m 2 Socket Extension Reel
- Electro PJP 30m 2 Socket Extension Reel
- Electro PJP 150m 1 Socket Extension Reel
- Electro PJP 30m 1 Socket Extension Reel
- Electro PJP 75 → 100m 1 Socket Extension Reel
- Extension Leads & Cable Reels
- Schneider Electric 9 Socket Extension Reel, 230 V
- Schneider Electric 40m 4 Socket Extension Reel IP44
