Electro PJP 30m 1 Socket Extension Reel

Subtotal (1 unit)*

£106.48

(exc. VAT)

£127.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.48

*price indicative

RS Stock No.:
263-9252
Mfr. Part No.:
X-Reel2310F4-30V
Brand:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Cable Reel

Cable Length

30m

Number of Sockets

1

Corded

Yes

COO (Country of Origin):
FR
The Electro PJP makes cable reel with handle and strap, it having 4 mm socket and plug. It is green in color and it has 0.75 mm² PVC wire. It has nickel coated brass type contacts and ABS - PE type of insulation.

Length is 30 m
Rated current is 2A

Related links