Subtotal (1 unit)*
£538.49
(exc. VAT)
£646.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £538.49 |
*price indicative
- RS Stock No.:
- 629-822
- Mfr. Part No.:
- DEL 32520
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Cable Reel | |
| Cable Length | 17m | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Cable Reel | ||
Cable Length 17m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Electrical Cable Reel is a practical tool for managing and storing electrical cables efficiently. It helps prevent tangling and damage by keeping cables neatly wound. Designed for easy transport and use, it often features a sturdy frame and handle. This reel is ideal for construction sites, workshops, and outdoor projects.
17 m length
Related links
- PREVOST 14m Cable Reel
- Professional SteelCore cable reel SC
- Garant CEE IP44 camping cable reel 25m
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Pro Construction site cable reel KA
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- brennenstuhl 30m 2 Socket CEE Cable Reel
- brennenstuhl 25m 2 Socket CEE Cable Reel
