Pro Construction site cable reel KA
- RS Stock No.:
- 561-601
- Mfr. Part No.:
- 9201500110
- Brand:
- brennenstuhl
Subtotal (1 unit)*
£317.15
(exc. VAT)
£380.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £317.15 |
*price indicative
- RS Stock No.:
- 561-601
- Mfr. Part No.:
- 9201500110
- Brand:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- DE
Related links
- PREVOST 14m Cable Reel
- Professional SteelCore cable reel SC
- Garant CEE IP44 camping cable reel 25m
- RS PRO 50m 4 Socket Type G - British Cable Reel Open Reel, 240 V
- Schill 4m Cable Reel Spring Return Cable Reel IP20
- PREVOST 17m Cable Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
