Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 519-430
- Mfr. Part No.:
- 1550685
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£212.50
(exc. VAT)
£255.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.50 |
*price indicative
- RS Stock No.:
- 519-430
- Mfr. Part No.:
- 1550685
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable reel designed for a wide range of applications, optimally combining flexibility and durability. Built from high quality PVC and presented in a sleek black RAL 9005 finish, this cable reel is perfect for industries requiring reliable and robust cabling solutions. Featuring six wires with distinctive colours for easy identification, including brown, white, green, yellow, grey, and pink, it ensures hassle free installation and maintenance. With a cable length of 100 meters, it provides ample reach for diverse setups, making it ideal for automated guided vehicles and other industrial settings. The product adheres to rigorous industry standards, including EU RoHS compliance, ensuring that it meets environmental safety requirements while delivering top notch performance.
Designed for easy installation and management in industrial contexts
Adheres to EU RoHS compliance for environmental safety standards
Functions effectively in both fixed and flexible installations
Lightweight design makes it easy to handle and transport
Adheres to EU RoHS compliance for environmental safety standards
Functions effectively in both fixed and flexible installations
Lightweight design makes it easy to handle and transport
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
