Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 519-390
- Mfr. Part No.:
- 1550627
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£484.89
(exc. VAT)
£581.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £484.89 |
*price indicative
- RS Stock No.:
- 519-390
- Mfr. Part No.:
- 1550627
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Premium cable reel is meticulously designed for high performance applications, offering exceptional reliability and flexibility. Constructed with a PUR halogen free exterior, it is engineered to withstand harsh operational environments while ensuring effective shielding for secure signal transmission. With a robust design accommodating a length of 100 metres, it perfectly caters to demanding industrial scenarios. The advanced conductor structure employs six wires, each uniquely coloured for easy identification, facilitating seamless connections in various setups.
Designed to endure a minimum of 4 million bending cycles for ultimate durability
Includes a standard cable length of 100 metres to meet various project demands
Shielding technology reduces interference which ensuring clear signal integrity
Compatible with a wide range of connectors enhancing versatility in applications
Resistant to oils and other harsh chemicals which ensuring long term use
Lightweight construction simplifies handling and installation processes
Offers a wide operational temperature range accommodating varied settings
Includes a standard cable length of 100 metres to meet various project demands
Shielding technology reduces interference which ensuring clear signal integrity
Compatible with a wide range of connectors enhancing versatility in applications
Resistant to oils and other harsh chemicals which ensuring long term use
Lightweight construction simplifies handling and installation processes
Offers a wide operational temperature range accommodating varied settings
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
