Phoenix Contact 100m Cable Reel, 300 V
- RS Stock No.:
- 517-597
- Mfr. Part No.:
- 1402537
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,224.67
(exc. VAT)
£1,469.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,224.67 |
*price indicative
- RS Stock No.:
- 517-597
- Mfr. Part No.:
- 1402537
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- CH
The Phoenix Contact shielded cable reel by the meter, made from POC halogen-free material with a black color (RAL 9005). It is a 5-wire cable with individual wires color-coded as black 1, black 2, black 3, black 4, and black 5. The cable length is 100 meters, and the cable is irradiated.
Outer sheath, material POC
External sheath, color black RAL 9005
Conductor material Tin-plated Cu litz wires
Material wire insulation POC
External sheath, color black RAL 9005
Conductor material Tin-plated Cu litz wires
Material wire insulation POC
Related links
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel, 42 V
- Phoenix Contact 100m Cable Reel, 1 kV
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
