Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 494-653
- Mfr. Part No.:
- 1550708
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£430.29
(exc. VAT)
£516.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £430.29 |
*price indicative
- RS Stock No.:
- 494-653
- Mfr. Part No.:
- 1550708
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable designed for optimal functionality in automation applications. With its robust shielding and durable PVC construction, this cable ensures reliable data transmission and protection against electromagnetic interference. The meticulous design allows for a maximum conductor resistance that meets the stringent demands of industrial environments, while its flexible structure accommodates a variety of installation scenarios. Spanning a generous 100 metres in length, it provides versatility for expansive setups and intricate configurations, making it an invaluable addition to any technical toolkit.
Durable PVC material ensures longevity and resilience
Suitable for flexible and fixed installations
Excellent bendability meets various application needs
Conductor material is comprised of bare Cu litz wires for improved conductivity
Ambient temperature range supports a wide variety of environments
Environmentally compliant with EU RoHS requirements
Streamlined 8 wire configuration simplifies connections
Robust resistance to oil and flame for added protection
Suitable for flexible and fixed installations
Excellent bendability meets various application needs
Conductor material is comprised of bare Cu litz wires for improved conductivity
Ambient temperature range supports a wide variety of environments
Environmentally compliant with EU RoHS requirements
Streamlined 8 wire configuration simplifies connections
Robust resistance to oil and flame for added protection
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
