Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 494-652
- Mfr. Part No.:
- 1550672
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£308.80
(exc. VAT)
£370.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.80 |
*price indicative
- RS Stock No.:
- 494-652
- Mfr. Part No.:
- 1550672
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel is designed to meet the demands of modern automation and connectivity applications. Engineered with a focus on reliability, the cable offers a shielded design that ensures effective signal transmission while minimising external interference. Its durable PVC construction not only enhances longevity but also provides resistance to oils and environmental factors. With a generous length of 100 metres and a comprehensive range of conductor types and configurations, this cable reel is perfect for various industrial applications. The cable's elegant black RAL 9005 finish is complemented by precise manufacturing standards, making it an exceptional choice for both performance and aesthetics in any installation.
Offers a standard cable length of 100 metres for versatile application
Suitable for both fixed and flexible installations which ensuring adaptability
Exceptional conductor design supports complex signal requirements
Meets stringent flame resistance standards for enhanced safety
Designed to minimise bending stress prolonging cable lifespan
Compatible with various connectors promoting ease of integration
Suitable for both fixed and flexible installations which ensuring adaptability
Exceptional conductor design supports complex signal requirements
Meets stringent flame resistance standards for enhanced safety
Designed to minimise bending stress prolonging cable lifespan
Compatible with various connectors promoting ease of integration
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
