Schneider Electric 4 Socket USB A Extension Lead Open Reel, 250 V, IP44
- RS Stock No.:
- 429-144
- Mfr. Part No.:
- INS44237
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 429-144
- Mfr. Part No.:
- INS44237
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Extension Lead | |
| Number of Sockets | 4 | |
| Corded | Yes | |
| Socket Type | USB A | |
| IP Rating | IP44 | |
| Voltage Rating | 250 V | |
| Housing Type | Open Reel | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Extension Lead | ||
Number of Sockets 4 | ||
Corded Yes | ||
Socket Type USB A | ||
IP Rating IP44 | ||
Voltage Rating 250 V | ||
Housing Type Open Reel | ||
Series Unica system+ | ||
- COO (Country of Origin):
- ES
The Schneider Electric Unica System+ modular desk unit is a complete, surface mounted power solution designed for flexibility and convenience. Featuring an anthracite aluminium body, it includes four 16A French standard sockets and a USB Type A + C power supply delivering 5V, 3.1A DC. Ideal for modern workspaces, it ensures efficient connectivity with a sleek, durable design.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric 4 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 3 Socket Extension Lead Open Reel IP44
- Schneider Electric 1.5m 5 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 2m 1 Socket Extension Lead Open Reel IP44
- Schneider Electric 1.5m 3 Socket USB A Extension Lead Open Reel IP44
- Schneider Electric 10m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 3m 2 Socket USB A Extension Lead Open Reel IP20
- Schneider Electric 6m 2 Socket USB A Extension Lead Open Reel IP20
