Planet SFP Ethernet Media Converter, 10/100 Mbit/s, 1000 Mbit/s 120km
- RS Stock No.:
- 284-4551
- Distrelec Article No.:
- 302-62-100
- Mfr. Part No.:
- IGTP-815AT
- Brand:
- Planet
Subtotal (1 unit)*
£157.79
(exc. VAT)
£189.35
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £157.79 |
*price indicative
- RS Stock No.:
- 284-4551
- Distrelec Article No.:
- 302-62-100
- Mfr. Part No.:
- IGTP-815AT
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Network Speed | 10/100 Mbit/s, 1000 Mbit/s | |
| Maximum Transfer Distance | 120km | |
| Connection Port | SFP | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Network Speed 10/100 Mbit/s, 1000 Mbit/s | ||
Maximum Transfer Distance 120km | ||
Connection Port SFP | ||
- COO (Country of Origin):
- TW
The industrial compact media converter that provides seamless and reliable network connectivity in harsh environments. With its 1-port 10/100/1000BASE-T RJ45 and 1 SFP slot, this converter offers flexible and versatile connection options. It supports IEEE 802.3at PoE+ standard, allowing for efficient power delivery to connected devices. With its small form factor and easy installation, this media converter is perfect for industrial applications and can be deployed in any space-limited location.
One SFP slot supporting 1000BASE-X and 100BASE-FX transceiver dual mode
Complies with IEEE 802.3at PoE Plus end-span PSE standard
Supports remote power feeding up to 100m
Compact size and rugged IP30 metal case for easy installation in harsh environments
Supports auto-negotiation and various duplex modes on RJ45 port
DIP switch for Link Fault Pass through (LFP) and Far End Fault (FEF) mode selection
Complies with IEEE 802.3at PoE Plus end-span PSE standard
Supports remote power feeding up to 100m
Compact size and rugged IP30 metal case for easy installation in harsh environments
Supports auto-negotiation and various duplex modes on RJ45 port
DIP switch for Link Fault Pass through (LFP) and Far End Fault (FEF) mode selection
Related links
- Planet SFP Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 120km
- Planet SFP Ethernet Media Converter 1000 Mbit/s, Full Duplex 120km
- Planet SC Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 20km
- Planet SC Ethernet Media Converter 10/100 Mbit/s, 1000 Mbit/s 2km
- Planet SFP Ethernet Media Converter 1000Mbit/s 120km
- D-Link 10/100 Base-Tx Ethernet Media Converter 10/100 Mbit/s Full Duplex 80km
- MOXA RJ45 10/100/1000Mbit/s 120km
- Siemens 6GK5626 Series DIN Rail 6 RJ45 Ports 100 Mbit/s 24V
