Planet SC Ethernet Media Converter, Multimode, 100Mbps, Half Duplex, Full Duplex 2 km
- RS Stock No.:
- 284-4471
- Distrelec Article No.:
- 300-80-985
- Mfr. Part No.:
- FTP-802
- Brand:
- Planet
Subtotal (1 unit)*
£109.28
(exc. VAT)
£131.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.28 |
*price indicative
- RS Stock No.:
- 284-4471
- Distrelec Article No.:
- 300-80-985
- Mfr. Part No.:
- FTP-802
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Ethernet Media Converter | |
| Number of Ports | 2 | |
| Number of Outputs | 1 | |
| For Use With | Ethernet Network | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, FCC | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Maximum Data Transfer Rate | 100Mbps | |
| Fibre Type | Multimode | |
| Maximum Transfer Distance | 2km | |
| Network Speed | 100Mbps | |
| Connection Port | SC | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Ethernet Media Converter | ||
Number of Ports 2 | ||
Number of Outputs 1 | ||
For Use With Ethernet Network | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, FCC | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Maximum Data Transfer Rate 100Mbps | ||
Fibre Type Multimode | ||
Maximum Transfer Distance 2km | ||
Network Speed 100Mbps | ||
Connection Port SC | ||
- COO (Country of Origin):
- TW
The PoE Media Converter is a versatile networking device that offers seamless connectivity options for various network applications. It allows for easy conversion of 10/100Base-TX signals to 100Base-FX signals, extending networking distances up to 15 kilometers with high transmission performance. With features like IEEE 802.3x Flow Control and Link Fault Pass Through function, it ensures efficient monitoring and prevention of packet loss. Additionally, it can also function as a Power over Ethernet Injector, making it a cost-effective solution for powering network equipment.
Provides DC 48V power over RJ-45 Ethernet cable to devices with Ethernet port
Compact size and easy installation
LED indicators for easy network diagnosis
100Base-FX interface for up to 15km on Single-mode fiber on FTP-802S15
Fiber interface extends the range of network deployments
PoE Optimizes the Installation and Power Management of Network Devices
