Planet SC Ethernet Media Converter, Multi Mode, 10/100 Mbit/s, 1000 Mbit/s 20km

Subtotal (1 unit)*

£193.03

(exc. VAT)

£231.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.03

*price indicative

RS Stock No.:
284-4550
Distrelec Article No.:
302-62-098
Mfr. Part No.:
IGTP-802T
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Fibre Type

Multi Mode

Network Speed

10/100 Mbit/s, 1000 Mbit/s

Maximum Transfer Distance

20km

Connection Port

SC

COO (Country of Origin):
TW
The industrial media converter that combines Ethernet media conversion with 802.3at Power over Ethernet Plus (PoE+) technology. It provides a reliable and efficient solution for delivering power and data transmission to powered devices installed in remote areas. With its 10/100/1000BASE-T RJ45 port, 1000BASE-SX/LX SC fiber interface, and PoE+ injector, it offers high-speed data transmission and power up to 30.8 watts.

Complies with IEEE 802.3at/af PoE+ end-span PSE
Supports PoE power up to 30.8 watts for PoE port
Wide operating temperature range of -40 to 75 degrees C
Auto-detects IEEE 802.3at/af equipment to protect devices
Supports remote power feeding up to 100m
Compact IP30 metal case with DIN-rail or wall-mount design
Provides 6000 VDC Ethernet ESD protection

Related links