L-Com FOA Series 2 Port Fibre Coupler
- RS Stock No.:
- 671-787
- Mfr. Part No.:
- FOA-019
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£32.73
(exc. VAT)
£39.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £32.73 |
| 10 + | £30.01 |
*price indicative
- RS Stock No.:
- 671-787
- Mfr. Part No.:
- FOA-019
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Coupler | |
| Sub Type | Fibre Coupler | |
| Number of Ports | 2 | |
| Series | FOA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Coupler | ||
Sub Type Fibre Coupler | ||
Number of Ports 2 | ||
Series FOA | ||
Non Compliant
- COO (Country of Origin):
- CN
The L-Com Fiber Optic Fiber Coupler FC APC designed to connect two FC/APC fiber optic cables in single-mode networks. Its ceramic alignment sleeve ensures precise mating for minimal insertion loss and high return loss. The metal housing provides mechanical stability and supports panel mounting in telecom and industrial environments.
Built with ceramic sleeve to support single mode fiber with low insertion loss
Includes dust caps to protect against contamination during installation
Compatible with FC/APC connectors used in CATV to FTTH systems
Related links
- L-Com FOA-001 Fibre Coupler Ethernet Coupler
- TUK Limited Keystone Range Series 2 Port Fibre Coupler
- L-Com SC, APC Duplex Fibre Optic Connector
- L-Com Adapter Duplex Fibre Optic Connector
- L-Com ST Simplex Fibre Optic Connector
- L-Com Adapter Multimode Duplex Fibre Optic Connector, Multimode
- L-Com LC, LC Duplex Fibre Optic Connector
- L-Com 0.2dB Insertion Loss
