Wurth Elektronik WR-MJ Series RJ45 Plug Male, Through Hole, Cat6 Unshielded Vertical 1 Port 1 Way

Subtotal (1 unit)*

£3.08

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.08

*price indicative

RS Stock No.:
287-6662
Distrelec Article No.:
301-85-299
Mfr. Part No.:
615008160421
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RJ45 Plug

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Through Hole

Number of Ports

1

Number of Ways

1

Connector Type

RJ45

Connector Gender

Male

Shield Type

Unshielded

Orientation

Vertical

Minimum Operating Temperature

-40°C

Termination Type

Stamped

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-MJ

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The WR-MJ Modular Jack is a versatile electronic component designed for usage in general electronic equipment. This modular jack is suitable for applications that require a reliable and high-performance connection. With a durability of 750 mating cycles, it provides long-lasting functionality. The WR-MJ Modular Jack THT is made of high-quality materials, including a PA9T insulator with a UL94 V-0 flammability rating, copper alloy contacts with selective gold plating, and a black insulator color. It has a compact design with a thickness of 1.6mm, making it suitable for various electronic devices. With its excellent electrical properties, including a rated current of 1.5 A and a working voltage of 125 V (AC), this modular jack ensures efficient and safe operation.

Durability of 750 mating cycles for long-lasting functionality

High-quality materials for reliable performance, including a PA9T insulator with a UL94 V-0 flammability rating and copper alloy contacts with selective gold plating

Compact design with a thickness of 1.6mm

Excellent electrical properties, including a rated current of 1.5 A and a working voltage of 125 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy