Allen Bradley Ethernet Connector Male, Cable, Cat5e Shielded Straight 4 Port

Subtotal (1 unit)*

£52.24

(exc. VAT)

£62.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.24

*price indicative

RS Stock No.:
254-7440
Mfr. Part No.:
1585D-M4DC-SH
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Ethernet Connector Type

M12

Product Type

Ethernet Connector

LAN Category

Cat5e

Number of Ports

4

Mount Type

Cable

Connector Type

IDC

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

51.7mm

Width

19.5mm

Standards/Approvals

No

Hazardous Area Certification

No

Contact Material

Gold Plated Brass

RoHS Status: Exempt

COO (Country of Origin):
RO
The Rockwell Automation M12 Insulation displacement connectors are used for secure installation with excellent reliability and it is field installable with no hand tools needed. It also allows easy modification of existing cable installations. Its metal body unit is excellent in shielding applications.

IP67 rated enclosure

Operating temperature is -25°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy