Allen Bradley 1585D Cat5e Ethernet Cable, 5 m, Green, PVC

Subtotal (1 unit)*

£76.30

(exc. VAT)

£91.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.30

*price indicative

RS Stock No.:
254-7446
Mfr. Part No.:
1585D-M4HBDM-5
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Ethernet Cable

Series

1585D

Cable Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Foil

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL Listed, CE

Cable CSA

0.34mm²

Outside Diameter

0.32in

RoHS Status: Exempt

COO (Country of Origin):
MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. It is a micro D-Code, QD style Ethernet media.

Operating temperature is -20°C to 80 °C

IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy