Allen Bradley 1585D Cat5e Ethernet Cable, 2 m, Green, PVC
- RS Stock No.:
- 254-7445
- Mfr. Part No.:
- 1585D-M4HBDM-2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£59.29
(exc. VAT)
£71.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.29 |
*price indicative
- RS Stock No.:
- 254-7445
- Mfr. Part No.:
- 1585D-M4HBDM-2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Ethernet Cable | |
| Series | 1585D | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Foil | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.34mm² | |
| Standards/Approvals | UL Listed, CE | |
| Outside Diameter | 0.32in | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Ethernet Cable | ||
Series 1585D | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Foil | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.34mm² | ||
Standards/Approvals UL Listed, CE | ||
Outside Diameter 0.32in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss. It is a micro D-Code, QD style Ethernet media.
Operating temperature is -20°C to 80 °C
IP67 degree of protection
Related links
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
