Allen Bradley 4 Port RJ45 Adapter, Cat5e
- RS Stock No.:
- 254-7424
- Mfr. Part No.:
- 1585A-DD4JD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£52.62
(exc. VAT)
£63.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.62 |
*price indicative
- RS Stock No.:
- 254-7424
- Mfr. Part No.:
- 1585A-DD4JD
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | RJ45 Connector | |
| Sub Type | Adapter | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 4 | |
| Length | 46.2mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type RJ45 Connector | ||
Sub Type Adapter | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 4 | ||
Length 46.2mm | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Rockwell Automation M12 to RJ45 bulkhead connectors provide an elegant transition for network architecture from an IP20 setting to an IP67 environment. The adapter can be used to connect remote junction boxes or implement an on-machine solution with armour I/O products.
Oil resistant PVC
Operating temperature is -20°C to 85°C
Related links
- HARTING 8 Port RJ45 Unshielded Adapter, Cat5e
- RS PRO 1 Port RJ45 Unshielded Adapter, Cat5e
- StarTech.com RJ45 Series 1 Port RJ45 Unshielded T-Adapter, Cat5e
- RS PRO 2 Port RJ45 Unshielded T-Adapter, Cat5e
- RS PRO 2 Port RJ45 Shielded T-Adapter, Cat5e
- Switchcraft EH Series 1 Port RJ45 Unshielded Adapter, Cat5e
- Neutrik EtherCon Series 2 Port RJ45 Female Unshielded Adapter, Cat5e
- Decelect SPE Series 4 Port RJ45 FTP Splitter
