Allen Bradley Ethernet Connector Male, Cable, Cat5e Unshielded Straight 4 Port
- RS Stock No.:
- 254-7439
- Mfr. Part No.:
- 1585D-M4DC-H
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£25.14
(exc. VAT)
£30.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.14 |
*price indicative
- RS Stock No.:
- 254-7439
- Mfr. Part No.:
- 1585D-M4DC-H
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Ethernet Connector Type | M12 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 4 | |
| Connector Gender | Male | |
| Connector Type | IDC | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 15.3mm | |
| Length | 43.45mm | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Ethernet Connector Type M12 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 4 | ||
Connector Gender Male | ||
Connector Type IDC | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 15.3mm | ||
Length 43.45mm | ||
Contact Material Gold Plated Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation M12 Insulation displacement connectors are used for secure installation with excellent reliability and it is field installable with no hand tools needed. It also allows easy modification of existing cable installations. Its metal body unit is excellent in shielding applications.
IP67 rated enclosure
Operating temperature is -25°C to 85°C
Related links
- Allen Bradley Ethernet Connector Male Cat5e Shielded Straight 4 Port
- Allen Bradley Ethernet Connector Male Cat5e 360° Shielded Straight 8 Port
- Allen Bradley Industrial Automation Cable Assembly, 1.8 m
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited P88C5LP Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- Allen Bradley 1585D Cat5e Ethernet Cable Green PVC
- Allen Bradley 1585D Cat5e Ethernet Cable Green, Thermoplastic Elastomer
