Telegartner TOC Series Connector Male, Cutout, Cat6a Shielded Straight 1 Port

Subtotal (1 unit)*

£306.13

(exc. VAT)

£367.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£306.13

*price indicative

RS Stock No.:
899-444
Mfr. Part No.:
100007386
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Mount Type

Cutout

Number of Ports

1

Connector Type

Telephone/Telecom

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP69K, IP6X, IPx9K

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Series

TOC

Length

76mm

Standards/Approvals

UL

Width

38mm

Contact Material

Phosphor Bronze, Tinned

Contact Plating

Nickel Gold

COO (Country of Origin):
DE
The Telegartner bulkhead outlet is engineered for optimal utilisation in demanding environments, ensuring secure connectivity with its robust construction that adheres to IP69K standards for ingress protection.

Meets IEC 60603-7-51 connector standards for assured compatibility

Offers high-performance electrical characteristics, including contact resistance ≤ 20 mΩ

Designed for ambient temperatures ranging from -40°C to +85°C

Supports Power over Ethernet applications, including IEEE 802.3af and 802.3at

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy