Telegartner TOC Series Connector Male, DIN Rail, Cat6a Shielded Straight 1 Port
- RS Stock No.:
- 899-446
- Mfr. Part No.:
- 100007382
- Brand:
- Telegartner
Subtotal (1 unit)*
£206.88
(exc. VAT)
£248.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.88 |
*price indicative
- RS Stock No.:
- 899-446
- Mfr. Part No.:
- 100007382
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | DIN Rail | |
| Connector Gender | Male | |
| Connector Type | Telephone/Telecom | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP69K | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO/IEC 11801 | |
| Width | 38mm | |
| Length | 44.8mm | |
| Series | TOC | |
| Contact Material | Phosphor Bronze, Tinned | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type DIN Rail | ||
Connector Gender Male | ||
Connector Type Telephone/Telecom | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP69K | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO/IEC 11801 | ||
Width 38mm | ||
Length 44.8mm | ||
Series TOC | ||
Contact Material Phosphor Bronze, Tinned | ||
- COO (Country of Origin):
- DE
The Telegartner coupling provides a reliable connection solution designed for data transmission, ensuring compatibility with Advanced networking technologies and robust environmental protection.
Meets IEC 60603-7-5 connector standards for high-performance connectivity
IP69K rated for exceptional protection against dust and water ingress
Capable of supporting Power over Ethernet+ for versatile applications
Mechanical durability ensures a lifespan of over 100 mating cycles
Crafted from high-grade materials for reliability and longevity
Designed to withstand extreme temperatures from -40°C to +85°C
Related links
- Telegartner TOC Series Connector Male Cat6a Shielded Straight 1 Port
- Telegartner TOC Series Connector Set Male Cat6a Nickel Plated Brass, Zinc Die-cast Straight 1 Port
- Telegartner TOC Series Connector Male Cat6a Shielded Straight 1 Port
- Telegartner TOC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner TOC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner TOC Series 1 Port RJ45 Shielded Coupler, Cat6
- Telegartner AMJ Series RJ45 Connector Female, Cat6a Shielded Straight 1 Port
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
