Telegartner UFP8 Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-424
- Mfr. Part No.:
- 100020640
- Brand:
- Telegartner
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£10.42
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £10.42 | - |
| 10 + | £9.59 | 7% |
*price indicative
- RS Stock No.:
- 851-424
- Mfr. Part No.:
- 100020640
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Length | 42mm | |
| Depth | 17.4mm | |
| Series | UFP8 | |
| Width | 29.2mm | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Length 42mm | ||
Depth 17.4mm | ||
Series UFP8 | ||
Width 29.2mm | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Telegartner Wire Manager RJ45 Connector is a high-performance solution designed for reliable field assembly of Ethernet connections. It supports efficient cable management and ensures consistent transmission quality in industrial and structured cabling environments.
Connector standard adheres to IEC 60603-7-41 for compatibility
Mechanical characteristics include an insertion force of under 20 N
Constructed from Durable materials such as PC UL94 V0 for longevity
Supports a temperature range from -40°C to +70°C for diverse environments
RoHS-compliant, ensuring eco-friendly performance and safety
Related links
- Telegartner UFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Telegartner UFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series RJ45 Connector Male Cat6a UTP Shield Straight 1 Port
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UMJ-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity Variant 14 Series Connector Kit Female/Male Cat6a Shielded Straight 1 Port 8 Way
