Telegartner MFP8 Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£30.60

(exc. VAT)

£36.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£30.60
10 +£28.15

*price indicative

RS Stock No.:
851-418
Mfr. Part No.:
100039924
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Magnetic

No

Orientation

Straight

IP Rating

IP2X, IPX0

LED

No

Termination Type

IDC

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MFP8

Width

29.2mm

Depth

16.4mm

Length

41.9mm

Standards/Approvals

UL

Contact Material

Phosphor Bronze

COO (Country of Origin):
TW
The Telegartner Connector provides a reliable solution designed for high-speed networking applications, ensuring optimal signal transmission while conforming to stringent industry standards.

Compliant with IEC 60603-7-81 connector standards for durability

Offers a contact resistance of ≤ 20 mΩ for efficient connectivity

Designed for an ambient temperature range of -40°C to +85°C

Supports Power over Ethernet+ according to IEEE 802.3at standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy