Telegartner MFP8 Series Adapter Male, Plug-in, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-474
- Mfr. Part No.:
- F00020A2130
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save £8.30
View bulk pricing optionsSubtotal (1 unit)*
£10.42
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £10.42 | - |
| 10 + | £9.59 | £8.30 |
*price indicative
- RS Stock No.:
- 851-474
- Mfr. Part No.:
- F00020A2130
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | Adapter | |
| LAN Category | Cat6a | |
| Mount Type | Plug-in | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2043 | |
| Depth | 17.4mm | |
| Series | MFP8 | |
| Length | 49mm | |
| Width | 29.2mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type Cat 6 | ||
Product Type Adapter | ||
LAN Category Cat6a | ||
Mount Type Plug-in | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2043 | ||
Depth 17.4mm | ||
Series MFP8 | ||
Length 49mm | ||
Width 29.2mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The Telegartner Wire manager is designed for orderly management of cables, ensuring efficient use of space. Ideal for maintaining cable organisation, it supports T568A and T568B configurations for seamless connectivity and compatibility.
Supports T568A wiring standard for versatile installations
Accommodates AWG24-22/1 and AWG27-22/7 cable types
Comprises 30 pieces packaged in 10 blister packs for convenience
Blister pack dimensions ensure efficient storage and handling
Related links
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 4 Way
- Telegartner UFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
