Telegartner MFP8 Series Ethernet Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-430
- Mfr. Part No.:
- J00029A2000
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.64
(exc. VAT)
£15.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.64 |
| 10 + | £11.63 |
*price indicative
- RS Stock No.:
- 851-430
- Mfr. Part No.:
- J00029A2000
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | Cat 6 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP20, IP2X, IPX0 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Plug-In | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 21.9mm | |
| Series | MFP8 | |
| Depth | 14.8mm | |
| Length | 44.1mm | |
| Standards/Approvals | UL | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type Cat 6 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP20, IP2X, IPX0 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Plug-In | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Width 21.9mm | ||
Series MFP8 | ||
Depth 14.8mm | ||
Length 44.1mm | ||
Standards/Approvals UL | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
The Telegartner Connector module is designed for RJ45, RJ11, and RJ12 plugs, providing high-performance connectivity for various applications. Its robust construction ensures reliable operation in diverse environments.
Meets IEC 60603-7-51 connector standard for dependable compatibility
Supports Power over Ethernet and 10 Gigabit Ethernet capabilities for versatile usage
Life span of over 750 mating cycles ensures long-lasting durability
Temperature range from -40°C to +85°C suits various operational conditions
Constructed from materials like zinc diecast and stainless steel for enhanced strength
Related links
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Adapter Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-4x90 Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
