Telegartner MFP8-4x90 Series Ethernet Connector Male, Cable, Cat6a Shielded Angled 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£26.27

(exc. VAT)

£31.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£26.27
10 +£24.17

*price indicative

RS Stock No.:
851-459
Mfr. Part No.:
J00026A4000
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Ethernet Connector

Ethernet Connector Type

Cat 6

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Angled

Magnetic

No

IP Rating

IP2X, IPX0

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Length

45.7mm

Series

MFP8-4x90

Depth

17.4mm

Width

29.2mm

Standards/Approvals

UL

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Telegartner Connector is designed for high-performance data transmission, ensuring reliable connections in both T568A and T568B configurations. This product is suitable for Cat.6 applications with robust construction for long-lasting use.

Supports 10 Gigabit Ethernet connections, enhancing data transmission speeds

Meets RoHS compliance standards for safe environmental usage

Designed for compatibility with Power over Ethernet applications

IP2X rated for protection against dust intrusion, promoting longevity

Capable of withstanding temperatures from -40°C to +85°C, Ideal for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy