Telegartner MFP8 Series Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Image representative of range

Get a bulk buy discount

Add 10 more to save £16.50

View bulk pricing options

Subtotal (1 unit)*

£20.61

(exc. VAT)

£24.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£20.61-
10 +£18.96£16.50

*price indicative

RS Stock No.:
851-451
Mfr. Part No.:
J00026A5113
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Plug

Ethernet Connector Type

Cat 6

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Magnetic

No

IP Rating

IP2X, IPX0

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

IDC

Maximum Operating Temperature

85°C

Width

29.2mm

Length

53.8mm

Series

MFP8

Standards/Approvals

UL

Depth

17.4mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Telegartner Connector offers reliable performance for high-speed data transmission in commercial networks. Designed for T568B wiring, it ensures optimal connectivity with minimal interference, fulfilling stringent industry standards for Ethernet connections.

Supports 10 Gigabit Ethernet according to IEEE 802.3an

Category 6A compliant, ensuring high-quality signal integrity

Durable zinc diecast housing for enhanced protection

Designed for over 750 mating cycles, offering longevity

Rated for ambient temperatures from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy