HARTING ix Industrial Series PCB Connector Female, Through Hole, Cat6a Shielded Angled 2 Port 8 Way
- RS Stock No.:
- 834-823
- Mfr. Part No.:
- 09452833500
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £6.00 | £3.00 |
| 10 - 24 | £5.52 | £2.76 |
| 25 + | £4.98 | £2.49 |
*price indicative
- RS Stock No.:
- 834-823
- Mfr. Part No.:
- 09452833500
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | PCB Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 10.9mm | |
| Width | 8.4mm | |
| Series | ix Industrial | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type PCB Connector | ||
LAN Category Cat6a | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Angled | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 10.9mm | ||
Width 8.4mm | ||
Series ix Industrial | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10C-12 jack is a PCB connector designed for reliable connections in various electronic applications. With its angled design and solder termination, it ensures secure and efficient integration into circuit boards, enhancing overall performance.
Features & Benefits
PCB connector provides reliable connectivity for electronic circuits
Angled orientation optimises space in Compact designs
Solder termination ensures secure and stable connections
Rated current of 1.5 A and 3 A supports diverse applications
8 contacts Plus 2 GND enhance circuit functionality
Copper alloy construction ensures excellent conductivity
Gold plating over nickel enhances durability and corrosion resistance
Liquid crystal polymer (LCP) material offers high thermal stability
IP20 rating protects against dust and solid objects
Complies with multiple standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What type of mounting does this product require?
This product requires through hole mounting.
Related links
- HARTING ix Industrial Series PCB Connector Female Cat6a Shielded Angled 2 Port 8 Way
- HARTING ix Industrial Series PCB Connector Female Cat6 Shielded Angled 2 Port 8 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
