TE Connectivity 2-2205130 Series Cable Assembly Male, Cable, Cat5e Shielded 1 Port 8 Way
- RS Stock No.:
- 787-893
- Mfr. Part No.:
- 2-2205130-4
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 10 units)*
£248.24
(exc. VAT)
£297.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £248.24 | £24.824 |
*price indicative
- RS Stock No.:
- 787-893
- Mfr. Part No.:
- 2-2205130-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Cable | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Termination Type | Cable | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Series | 2-2205130 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Cable | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Magnetic No | ||
Termination Type Cable | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Series 2-2205130 | ||
Contact Material Gold | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable assembly offers a robust solution for High speed data transfer, featuring an 8-position configuration and a length of 3 metres, Ideal for industrial applications.
Active product with a 1 Gb/s data rate for efficient communication
Constructed with 26 AWG shielded wire to ensure signal integrity
Features thermoplastic housing for durability and protection
Jacket material is MADE of PUR for flexibility and resilience
Cable flammability rating complies with UL 444 standards
Related links
- TE Connectivity 2-2205130 Series Cable Assembly Male Cat5e Shielded 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity 2383216 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 2383217 Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 215875 Series RJ45 Connector Male Cat5e Shielded, Unshielded Straight 1 Port 8 Way
- TE Connectivity VARIANT 14 Series Connector Female/Male Cat5e Shielded Straight 1 Port 8 Way
- Bulgin 6000 Series Buccaneer Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 2362760 Series RJ45 Connector Male Cat5e Shielded 1 Port
