Amphenol Communications Solutions FRJAE Series Connector Male, Through Hole Shielded Straight 1 Port
- RS Stock No.:
- 786-830
- Mfr. Part No.:
- FRJAE438
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 100 units)*
£240.95
(exc. VAT)
£289.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £240.95 | £2.41 |
*price indicative
- RS Stock No.:
- 786-830
- Mfr. Part No.:
- FRJAE438
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Through Hole | |
| Length | 14.6mm | |
| Series | FRJAE | |
| Depth | 18.67mm | |
| Standards/Approvals | RoHS | |
| Width | 12.95mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Through Hole | ||
Length 14.6mm | ||
Series FRJAE | ||
Depth 18.67mm | ||
Standards/Approvals RoHS | ||
Width 12.95mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions modular jack is designed for efficient signal transmission and reliable connectivity in various applications. Its robust design ensures durability and performance in demanding environments.
Offers high-frequency performance for superior signal integrity
Features a rugged construction to withstand harsh conditions
Easy installation process enhances operational efficiency
Provides reliable connection in critical applications
Related links
- Amphenol Communications Solutions FRJAE Series Connector Male, Through Hole Shielded Straight 1 Port
- Amphenol Communications Solutions FRJAE Series Connector Male, Through Hole Unshielded Straight 1 Port
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8
- Amphenol Communications Solutions ND9 Series Connector Housing Female, Panel Unshielded Straight 1 Port
- Amphenol Communications Solutions MRJ Series RJ45 Connector Female Cat5 Unshielded Straight 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJE06 Series Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
