Amphenol Communications Solutions ND9 Series Connector Housing Female, Panel Unshielded Straight 1 Port

Subtotal (1 reel of 350 units)*

£1,043.19

(exc. VAT)

£1,251.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,043.19£2.981

*price indicative

RS Stock No.:
785-390
Mfr. Part No.:
ND9AS2200
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Connector Housing

Ethernet Connector Type

IX Industrial

Mount Type

Panel

Number of Ports

1

Connector Type

Cat6a

Connector Gender

Female

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Series

ND9

Standards/Approvals

RoHS

Hazardous Area Certification

No

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector is designed for high-speed Ethernet applications, providing a robust and reliable solution for connecting equipment in industrial environments. It ensures superior performance in data transmission.

RoHS compliant materials conform to EU Directive 2011/65/EU

Designed for tape and reel packaging, facilitating automated assembly

Operating temperature range from -55° to +105°C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy