Amphenol Communications Solutions FRJAE Series Connector Male, Through Hole Shielded Straight 1 Port
- RS Stock No.:
- 786-831
- Mfr. Part No.:
- FRJAE488
- Brand:
- Amphenol Communications Solutions
Image representative of range
Subtotal (1 tray of 100 units)*
£240.94
(exc. VAT)
£289.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £240.94 | £2.409 |
*price indicative
- RS Stock No.:
- 786-831
- Mfr. Part No.:
- FRJAE488
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Connector Gender | Male | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Through Hole | |
| Width | 12.95mm | |
| Hazardous Area Certification | No | |
| Length | 14.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.67mm | |
| Series | FRJAE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Connector Gender Male | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Through Hole | ||
Width 12.95mm | ||
Hazardous Area Certification No | ||
Length 14.6mm | ||
Standards/Approvals RoHS | ||
Depth 18.67mm | ||
Series FRJAE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions modular jack offers reliable electronic connectivity is designed for industrial applications. Its robust construction ensures optimal performance in demanding conditions, making it Ideal for various operational environments.
Constructed from high-grade materials for enhanced durability
Features excellent electrical conductivity for reliable data transmission
Designed to withstand extreme environmental conditions
Supports a wide range of temperature variations for versatility
Related links
- Amphenol Communications Solutions FRJAE Series Connector Male, Through Hole Shielded Straight 1 Port
- Amphenol Communications Solutions FRJAE Series Connector Male, Through Hole Unshielded Straight 1 Port
- Amphenol Communications Solutions MOD JACK Series RJ45 Connector Female Cat3 Shielded Straight 1 Port 8
- Amphenol Communications Solutions RJE06 Series Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 10
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series RJ45 Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
