HARTING RJ Industrial Series RJ45 Connector Female, Through Hole, Cat5 Shielded Vertical 1 Port 8 Way
- RS Stock No.:
- 744-900
- Mfr. Part No.:
- 09455511142
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 60 units)*
£291.04
(exc. VAT)
£349.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £291.04 | £4.851 |
*price indicative
- RS Stock No.:
- 744-900
- Mfr. Part No.:
- 09455511142
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 Socket | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Magnetic | Yes | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Width | 15.8mm | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 Socket | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Magnetic Yes | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
Width 15.8mm | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- CN
The HARTING RJ45 Connector is a vertical modular jack designed for Ethernet applications, supporting data rates from 10/100 Mbit to 1 Gbit. Its Compact design and excellent electromagnetic compatibility enhance performance in various networking environments.
Features & Benefits
Compact design optimises space in tight installations
Excellent EMC behaviour due to integrated transformers and filters
Supports data rates from 10/100 Mbit up to 10 Gbit Ethernet
360° shielded construction enhances signal integrity
Vertical orientation facilitates easy integration into control panels
Through hole mount type ensures secure installation
Operating temperature range from -40 °C to 85 °C for diverse environments
Compliant with multiple standards including RoHS and UL 1977
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this product?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What type of mounting does this product require?
This product requires through hole mounting for installation.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 3 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Right Angle 2 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
