HARTING Han Brid Series Connector Female, Through Hole, Cat5 Shielded 1 Port 2 Way
- RS Stock No.:
- 743-485
- Mfr. Part No.:
- 09120032776
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
£693.60
(exc. VAT)
£832.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £693.60 | £69.36 |
*price indicative
- RS Stock No.:
- 743-485
- Mfr. Part No.:
- 09120032776
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 125°C | |
| Length | 26.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Han Brid | |
| Width | 21mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 125°C | ||
Length 26.7mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Han Brid | ||
Width 21mm | ||
- COO (Country of Origin):
- DE
The HARTING Han-Brid Hybrid Network Connector is designed to facilitate the simultaneous transmission of data and power in a Compact connector. This innovative solution allows for efficient connections in various applications, optimising space and enhancing functionality.
Features & Benefits
Suitable for standard RJ45 Plug and Jack, shielded version ensures reliable data transmission
Connections provided for conductors according to DIN EN 50 173, Cat. 5 support high-speed networking
Termination from the device side via a PCB allows for modular or appliance integration
Assembly with standard tools simplifies installation and reduces setup time
Insert for 2 Han-D male or female contacts enables combination with electrical bus connectors
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -40 °C allows for use in extreme conditions
Compliant with multiple standards including RoHS and UL 1977 for safety and reliability
Applications
Used in industrial automation systems for efficient data and power distribution
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines to Streamline operations
Installed in telecommunications and signal transmission applications for reliable connectivity
Applied in electrical distribution systems to enhance power management
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Can this connector be mated without tools?
Assembly can be performed with standard tools, simplifying the installation process.
Related links
- HARTING Han Brid Series Connector Male Cat5 Shielded 1 Port 2 Way
- HARTING Han Brid Series Connector Male Cat5 Shielded Straight 1 Port 2 Way
- HARTING Han Brid Series Connector Male Cat6a Shielded 1 Port 2 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 2 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port


