HARTING RJ45 Hybrid Series Ethernet Connector Female, Through Hole, Cat5 360° Shielded 1 Port 11 Way
- RS Stock No.:
- 740-886
- Mfr. Part No.:
- 09573680500000
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£50.86
(exc. VAT)
£61.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £50.86 |
| 10 + | £46.79 |
*price indicative
- RS Stock No.:
- 740-886
- Mfr. Part No.:
- 09573680500000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | Cat 6 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 11 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ45 Hybrid | |
| Standards/Approvals | RoHS | |
| Length | 33.6mm | |
| Width | 56.5mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type Cat 6 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 11 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series RJ45 Hybrid | ||
Standards/Approvals RoHS | ||
Length 33.6mm | ||
Width 56.5mm | ||
- COO (Country of Origin):
- DE
The HARTING Han 3A M Receptacle AC set is an RJ45 Ethernet Data Connector designed for industrial applications, providing reliable data transmission and power contacts for hybrid use. Its robust construction and IP65/IP67 rating ensure protection in demanding environments.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry ensures compatibility with standard networking equipment
With power contacts for hybrid applications allows simultaneous data and power transmission
Field-assembly with mounting tool simplifies installation and reduces downtime
Category of transmission Cat. 5 supports high-speed data communication
Compact design and very robust housing enhances durability in harsh conditions
Suitable for termination with solid and stranded cables offers flexibility in wiring options
Protection against direct contact on cable and device side according to EN 60 529 enhances safety
360° shielded design reduces electromagnetic interference for reliable performance
IP65 and IP67 ratings provide resistance to dust and water ingress for outdoor use
Maximum operating temperature of 70 °C ensures functionality in high-temperature environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Can this connector be mated without tools?
Field-assembly with a mounting tool is required for installation.
Related links
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded 1 Port 11 Way
- HARTING RJ45 Hybrid Series Ethernet Connector Female Cat5 360° Shielded Straight 1 Port 11 Way
- HARTING RJ45 Hybrid Series Connector Male Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 4 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 12 Way
- HARTING RJ45 Hybrid Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 12 Way
